
EZA-NPE470M | |
|---|---|
DigiKey Part Number | PCN1001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZA-NPE470M |
Description | CAP ARRAY 47PF 25V E 2512 |
Customer Reference | |
Detailed Description | 47pF Bussed Capacitor 8 Array 25 V E |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Panasonic Industry | Number of Capacitors 8 |
Series | Circuit Type Bussed |
Packaging Tape & Reel (TR) | Temperature Coefficient E |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance 47pF | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Rated 25 V | Base Product Number |

