
EZA-CT30AAAJ | |
|---|---|
DigiKey Part Number | PCT30TR-ND - Tape & Reel (TR) PCT30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EZA-CT30AAAJ |
Description | FILTER RC 100 OHMS/10PF SMD |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 4 Channel R = 100Ohms, C = 10pF 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 10pF | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 12V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.44700 | €4.47 |
| 25 | €0.38080 | €9.52 |
| 50 | €0.33960 | €16.98 |
| 100 | €0.30440 | €30.44 |
| 250 | €0.26596 | €66.49 |
| 500 | €0.24182 | €120.91 |
| 1.000 | €0.22131 | €221.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.15086 | €754.30 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |

