
EXB-V8V180JV | |
|---|---|
DigiKey Part Number | Y4180TR-ND - Tape & Reel (TR) Y4180CT-ND - Cut Tape (CT) Y4180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V180JV |
Description | RES ARRAY 4 RES 18 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 18 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09100 | €0.91 |
| 25 | €0.07600 | €1.90 |
| 50 | €0.06720 | €3.36 |
| 100 | €0.05950 | €5.95 |
| 250 | €0.05092 | €12.73 |
| 500 | €0.04560 | €22.80 |
| 1.000 | €0.04106 | €41.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03363 | €168.15 |
| 10.000 | €0.03093 | €309.30 |
| 15.000 | €0.02954 | €443.10 |
| 25.000 | €0.02797 | €699.25 |
| 35.000 | €0.02703 | €946.05 |
| 50.000 | €0.02612 | €1,306.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

