
EXB-V8V152JV | |
|---|---|
DigiKey Part Number | Y4152TR-ND - Tape & Reel (TR) Y4152CT-ND - Cut Tape (CT) Y4152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V152JV |
Description | RES ARRAY 4 RES 1.5K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09100 | €0.91 |
| 25 | €0.07600 | €1.90 |
| 50 | €0.06720 | €3.36 |
| 100 | €0.05950 | €5.95 |
| 250 | €0.05092 | €12.73 |
| 500 | €0.04560 | €22.80 |
| 1.000 | €0.04106 | €41.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03363 | €168.15 |
| 10.000 | €0.03093 | €309.30 |
| 15.000 | €0.02954 | €443.10 |
| 25.000 | €0.02797 | €699.25 |
| 35.000 | €0.02703 | €946.05 |
| 50.000 | €0.02612 | €1,306.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

