560k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V564JV

DigiKey Part Number
Y2564TR-ND - Tape & Reel (TR)
Y2564CT-ND - Cut Tape (CT)
Y2564DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V564JV
Description
RES ARRAY 2 RES 560K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
560k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Concave
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.938
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01943€97.15
10.000€0.01777€177.70
15.000€0.01692€253.80
25.000€0.01595€398.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.11900€1.19
25€0.10040€2.51
50€0.08860€4.43
100€0.07850€7.85
250€0.06744€16.86
500€0.06052€30.26
1.000€0.05463€54.63
Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.12800€1.28
25€0.10280€2.57
50€0.08740€4.37
100€0.07460€7.46
250€0.06104€15.26
500€0.05278€26.39
1.000€0.04586€45.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800