
EXB-D10C560J | |
|---|---|
DigiKey Part Number | U9560TR-ND - Tape & Reel (TR) U9560CT-ND - Cut Tape (CT) U9560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C560J |
Description | RES ARRAY 8 RES 56 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C560J Models |
Category | Power Per Element 50mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 1206 |
Resistance (Ohms) 56 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.46400 | €4.64 |
| 25 | €0.39560 | €9.89 |
| 50 | €0.35280 | €17.64 |
| 100 | €0.31660 | €31.66 |
| 250 | €0.27672 | €69.18 |
| 500 | €0.25178 | €125.89 |
| 1.000 | €0.23057 | €230.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.19668 | €983.40 |
| 10.000 | €0.18409 | €1,840.90 |
| 15.000 | €0.17763 | €2,664.45 |
| 25.000 | €0.17032 | €4,258.00 |
| 35.000 | €0.16597 | €5,808.95 |
| 50.000 | €0.16171 | €8,085.50 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

