
EXB-38V560JV | |
|---|---|
DigiKey Part Number | Y9560TR-ND - Tape & Reel (TR) Y9560CT-ND - Cut Tape (CT) Y9560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V560JV |
Description | RES ARRAY 4 RES 56 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V560JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 56 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.03960 | €0.99 |
| 50 | €0.03460 | €1.73 |
| 100 | €0.03060 | €3.06 |
| 250 | €0.02600 | €6.50 |
| 500 | €0.02316 | €11.58 |
| 1.000 | €0.02071 | €20.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01670 | €83.50 |
| 10.000 | €0.01525 | €152.50 |
| 15.000 | €0.01450 | €217.50 |
| 25.000 | €0.01366 | €341.50 |
| 35.000 | €0.01316 | €460.60 |
| 50.000 | €0.01267 | €633.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

