EXB-38V433JV is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: €0.01202
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00442
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.01098
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01301
Datasheet
43k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-38V433JV

DigiKey Part Number
EXB-38V433JV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-38V433JV
Description
RES ARRAY 4 RES 43K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V433JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
43k
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAY16-433J4LFBourns Inc.0CAY16-433J4LF-ND€0.01202Direct
RAVF164DJT43K0Stackpole Electronics Inc0RAVF164DJT43K0-ND€0.00442Direct
YC164-JR-0743KLYAGEO0YC164J-43KTR-ND€0.01098Direct
RAVF164DFT43K0Stackpole Electronics Inc0RAVF164DFT43K0-ND€0.01301Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000€0.01366€341.50
Unit Price without VAT:€0.01366
Unit Price with VAT:€0.01639