
EXB-38V224JV | |
|---|---|
DigiKey Part Number | Y9224TR-ND - Tape & Reel (TR) Y9224CT-ND - Cut Tape (CT) Y9224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V224JV |
Description | RES ARRAY 4 RES 220K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V224JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.03960 | €0.99 |
| 50 | €0.03460 | €1.73 |
| 100 | €0.03060 | €3.06 |
| 250 | €0.02600 | €6.50 |
| 500 | €0.02316 | €11.58 |
| 1.000 | €0.02071 | €20.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01670 | €83.50 |
| 10.000 | €0.01525 | €152.50 |
| 15.000 | €0.01450 | €217.50 |
| 25.000 | €0.01366 | €341.50 |
| 35.000 | €0.01316 | €460.60 |
| 50.000 | €0.01267 | €633.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

