
EXB-34V100JV | |
|---|---|
DigiKey Part Number | Y8100TR-ND - Tape & Reel (TR) Y8100CT-ND - Cut Tape (CT) Y8100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V100JV |
Description | RES ARRAY 2 RES 10 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V100JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606, Convex |
Resistance (Ohms) 10 | Supplier Device Package 0606 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.06600 | €1.65 |
| 50 | €0.05820 | €2.91 |
| 100 | €0.05130 | €5.13 |
| 250 | €0.04392 | €10.98 |
| 500 | €0.03924 | €19.62 |
| 1.000 | €0.03530 | €35.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02880 | €144.00 |
| 10.000 | €0.02645 | €264.50 |
| 15.000 | €0.02524 | €378.60 |
| 25.000 | €0.02387 | €596.75 |
| 35.000 | €0.02306 | €807.10 |
| 50.000 | €0.02226 | €1,113.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

