
EXB-2HV680JV | |
|---|---|
DigiKey Part Number | Y1680TR-ND - Tape & Reel (TR) Y1680CT-ND - Cut Tape (CT) Y1680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV680JV |
Description | RES ARRAY 8 RES 68 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV680JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10500 | €1.05 |
| 25 | €0.08880 | €2.22 |
| 50 | €0.07820 | €3.91 |
| 100 | €0.06930 | €6.93 |
| 250 | €0.05944 | €14.86 |
| 500 | €0.05326 | €26.63 |
| 1.000 | €0.04803 | €48.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03948 | €197.40 |
| 10.000 | €0.03637 | €363.70 |
| 15.000 | €0.03477 | €521.55 |
| 25.000 | €0.03296 | €824.00 |
| 35.000 | €0.03188 | €1,115.80 |
| 50.000 | €0.03083 | €1,541.50 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |


