510k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V514JX

DigiKey Part Number
Y7514TR-ND - Tape & Reel (TR)
Y7514CT-ND - Cut Tape (CT)
Y7514DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V514JX
Description
RES ARRAY 4 RES 510K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
510k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.422
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01183€118.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03800€0.38
25€0.03200€0.80
50€0.02780€1.39
100€0.02460€2.46
250€0.02084€5.21
500€0.01852€9.26
1.000€0.01652€16.52
5.000€0.01299€64.95
Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04800€0.48
25€0.03800€0.95
50€0.03200€1.60
100€0.02710€2.71
250€0.02192€5.48
500€0.01878€9.39
1.000€0.01617€16.17
5.000€0.01165€58.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600