
EXB-28V153JX | |
|---|---|
DigiKey Part Number | Y7153TR-ND - Tape & Reel (TR) Y7153CT-ND - Cut Tape (CT) Y7153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V153JX |
Description | RES ARRAY 4 RES 15K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V153JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 15k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03600 | €0.36 |
| 25 | €0.03040 | €0.76 |
| 50 | €0.02640 | €1.32 |
| 100 | €0.02320 | €2.32 |
| 250 | €0.01964 | €4.91 |
| 500 | €0.01746 | €8.73 |
| 1.000 | €0.01558 | €15.58 |
| 5.000 | €0.01224 | €61.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01136 | €113.60 |
| 20.000 | €0.01041 | €208.20 |
| 30.000 | €0.00993 | €297.90 |
| 50.000 | €0.00937 | €468.50 |
| 70.000 | €0.00905 | €633.50 |
| 100.000 | €0.00872 | €872.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

