11 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V110JX

DigiKey Part Number
Y7110TR-ND - Tape & Reel (TR)
Y7110CT-ND - Cut Tape (CT)
Y7110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V110JX
Description
RES ARRAY 4 RES 11 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
11
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03600€0.36
25€0.03040€0.76
50€0.02640€1.32
100€0.02320€2.32
250€0.01964€4.91
500€0.01746€8.73
1.000€0.01558€15.58
5.000€0.01224€61.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01136€113.60
20.000€0.01041€208.20
30.000€0.00993€297.90
50.000€0.00937€468.50
70.000€0.00905€633.50
100.000€0.00872€872.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600