
EXB-24V390JX | |
|---|---|
DigiKey Part Number | Y5390TR-ND - Tape & Reel (TR) Y5390CT-ND - Cut Tape (CT) Y5390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V390JX |
Description | RES ARRAY 2 RES 39 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V390JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 39 | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC122-JR-0739RL | YAGEO | 49.950 | 13-YC122-JR-0739RLCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03640 | €0.91 |
| 50 | €0.03200 | €1.60 |
| 100 | €0.02810 | €2.81 |
| 250 | €0.02392 | €5.98 |
| 500 | €0.02128 | €10.64 |
| 1.000 | €0.01903 | €19.03 |
| 5.000 | €0.01501 | €75.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01397 | €139.70 |
| 20.000 | €0.01283 | €256.60 |
| 30.000 | €0.01224 | €367.20 |
| 50.000 | €0.01158 | €579.00 |
| 70.000 | €0.01118 | €782.60 |
| 100.000 | €0.01080 | €1,080.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


