1 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V1R0JX

DigiKey Part Number
Y51R0TR-ND - Tape & Reel (TR)
Y51R0CT-ND - Cut Tape (CT)
Y51R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V1R0JX
Description
RES ARRAY 2 RES 1 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0404 (1010 Metric), Convex
Resistance (Ohms)
1
Supplier Device Package
0404
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
4
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04300€0.43
25€0.03640€0.91
50€0.03200€1.60
100€0.02810€2.81
250€0.02392€5.98
500€0.02128€10.64
1.000€0.01903€19.03
5.000€0.01501€75.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01397€139.70
20.000€0.01283€256.60
30.000€0.01224€367.20
50.000€0.01158€579.00
70.000€0.01118€782.60
100.000€0.01080€1,080.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600