RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24AT2AR3X

DigiKey Part Number
P11104TR-ND - Tape & Reel (TR)
P11104CT-ND - Cut Tape (CT)
P11104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24AT2AR3X
Description
RF ATTENUATOR 2DB 50OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
40mW
Impedance
50 Ohms
Package / Case
0404 (1010 Metric), Concave
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.13000€1.30
25€0.12200€3.05
100€0.11130€11.13
250€0.10492€26.23
500€0.10036€50.18
1.000€0.09605€96.05
5.000€0.08696€434.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.08340€834.00
20.000€0.08005€1,601.00
30.000€0.07817€2,345.10
50.000€0.07590€3,795.00
70.000€0.07446€5,212.20
100.000€0.07298€7,298.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000