Through-Beam Optical Sensor 39.37" (1m) PNP - Open Collector/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-19SA-PN

DigiKey Part Number
1110-3451-ND
Manufacturer
Manufacturer Product Number
EX-19SA-PN
Description
SENSOR THROUGH-BEAM 1M PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 39.37" (1m) PNP - Open Collector/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
PNP - Open Collector/Light-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
78.74" (2m)
Sensing Distance
39.37" (1m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€104.71000€104.71
Manufacturers Standard Package
Unit Price without VAT:€104.71000
Unit Price with VAT:€125.65200