



EVQ-P7L01P | |
|---|---|
DigiKey Part Number | P16769TR-ND - Tape & Reel (TR) P16769CT-ND - Cut Tape (CT) P16769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P7L01P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P7L01P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.22100 | €2.21 |
| 25 | €0.20680 | €5.17 |
| 100 | €0.18530 | €18.53 |
| 250 | €0.17172 | €42.93 |
| 500 | €0.16202 | €81.01 |
| 1.000 | €0.15297 | €152.97 |
| 2.500 | €0.14207 | €355.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13601 | €680.05 |
| 10.000 | €0.12929 | €1,292.90 |
| 15.000 | €0.12571 | €1,885.65 |
| 25.000 | €0.12154 | €3,038.50 |
| 35.000 | €0.11900 | €4,165.00 |
| 50.000 | €0.11648 | €5,824.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |











