
EVQ-P4HB3B | |
|---|---|
DigiKey Part Number | P15505TR-ND - Tape & Reel (TR) P15505CT-ND - Cut Tape (CT) P15505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P4HB3B |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P4HB3B Models |
Category | Actuator Length, Right Angle 2.50mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 2.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.70mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.68200 | €6.82 |
| 25 | €0.63440 | €15.86 |
| 100 | €0.56570 | €56.57 |
| 250 | €0.52400 | €131.00 |
| 500 | €0.49504 | €247.52 |
| 1.000 | €0.46847 | €468.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.44148 | €1,103.70 |
| 5.000 | €0.42046 | €2,102.30 |
| 7.500 | €0.40928 | €3,069.60 |
| 12.500 | €0.39633 | €4,954.12 |
| 17.500 | €0.38846 | €6,798.05 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |









