
EVQ-P2D02Q | |
|---|---|
DigiKey Part Number | P11085STR-ND - Tape & Reel (TR) P11085SCT-ND - Cut Tape (CT) P11085SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2D02Q |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2D02Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.56900 | €5.69 |
| 25 | €0.53000 | €13.25 |
| 100 | €0.47280 | €47.28 |
| 250 | €0.43796 | €109.49 |
| 500 | €0.41362 | €206.81 |
| 1.000 | €0.39121 | €391.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.35602 | €1,424.08 |
| 8.000 | €0.33956 | €2,716.48 |
| 12.000 | €0.33083 | €3,969.96 |
| 20.000 | €0.32074 | €6,414.80 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |


