
EVP-BT7C4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT7C4A000TR-ND - Tape & Reel (TR) 10-EVP-BT7C4A000CT-ND - Cut Tape (CT) 10-EVP-BT7C4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT7C4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 357gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-BT7J4A000 | Panasonic Industry | 1.834 | 10-EVP-BT7J4A000CT-ND | €0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21200 | €2.12 |
| 25 | €0.19840 | €4.96 |
| 100 | €0.17810 | €17.81 |
| 250 | €0.16500 | €41.25 |
| 500 | €0.15574 | €77.87 |
| 1.000 | €0.14702 | €147.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14035 | €280.70 |
| 4.000 | €0.13292 | €531.68 |
| 6.000 | €0.12891 | €773.46 |
| 10.000 | €0.12421 | €1,242.10 |
| 14.000 | €0.12132 | €1,698.48 |
| 20.000 | €0.11844 | €2,368.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

