
EVP-AF5B65 | |
|---|---|
DigiKey Part Number | P122441TR-ND - Tape & Reel (TR) P122441CT-ND - Cut Tape (CT) P122441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AF5B65 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.65mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.60mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 347gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.36900 | €3.69 |
| 25 | €0.34400 | €8.60 |
| 100 | €0.30750 | €30.75 |
| 250 | €0.28480 | €71.20 |
| 500 | €0.26882 | €134.41 |
| 1.000 | €0.25401 | €254.01 |
| 2.500 | €0.23635 | €590.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.21932 | €1,754.56 |
| 16.000 | €0.20947 | €3,351.52 |
| 24.000 | €0.20426 | €4,902.24 |
| 40.000 | €0.19825 | €7,930.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

