Similar


ETQ-PAF7R2HFA | |
|---|---|
DigiKey Part Number | PCD1334TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETQ-PAF7R2HFA |
Description | FIXED IND 7.2UH 12A 3.31 MOHM |
Customer Reference | |
Detailed Description | 7.2 µH Shielded Inductor 12 A 3.31mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.31mOhm Max |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.677" L x 0.661" W (17.20mm x 16.80mm) |
Tolerance ±30% | Height - Seated (Max) 0.354" (9.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 8.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCEP125H-7R2 | Signal Transformer | 0 | SCEP125H-7R2-ND | €1.02090 | Similar |


