ETQ-P5M470YFM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2
Unit Price: €1.13000
Datasheet

Similar


CODACA
In Stock: 423
Unit Price: €1.00000
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 2.9 A 172mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M470YFM

DigiKey Part Number
PCD2319TR-ND - Tape & Reel (TR)
PCD2319CT-ND - Cut Tape (CT)
PCD2319DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M470YFM
Description
FIXED IND 47UH 2.9A 172 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.9 A 172mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M470YFM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
172mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.295" L x 0.276" W (7.50mm x 7.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.94000€0.94
10€0.77900€7.79
25€0.72000€18.00
50€0.67880€33.94
100€0.64000€64.00
250€0.59208€148.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.54232€271.16
1.000€0.51138€511.38
1.500€0.49413€741.20
2.500€0.47324€1,183.10
3.500€0.45998€1,609.93
5.000€0.44634€2,231.70
Manufacturers Standard Package
Unit Price without VAT:€0.94000
Unit Price with VAT:€1.12800