22 µH Shielded Drum Core, Wirewound Inductor 4.8 A 70mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M220YFK

DigiKey Part Number
PCD2320TR-ND - Tape & Reel (TR)
PCD2320CT-ND - Cut Tape (CT)
PCD2320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M220YFK
Description
FIXED IND 22UH 4.8A 70 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 4.8 A 70mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M220YFK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.335" L x 0.315" W (8.50mm x 8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
6.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A0805V2-220-REaton - Electronics Division459283-HCM1A0805V2-220-RCT-ND€1.13000Similar
SRP7050WA-220MBourns Inc.335118-SRP7050WA-220MCT-ND€0.89000Similar
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.95000€0.95
10€0.78200€7.82
25€0.72320€18.08
50€0.68180€34.09
100€0.64290€64.29
250€0.59472€148.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.54476€272.38
1.000€0.51369€513.69
1.500€0.49635€744.52
2.500€0.47537€1,188.42
3.500€0.46205€1,617.17
5.000€0.44834€2,241.70
Manufacturers Standard Package
Unit Price without VAT:€0.95000
Unit Price with VAT:€1.14000