97 µH Shielded Drum Core, Wirewound Inductor 2.7 A 229mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M101YGC

DigiKey Part Number
PCD2348TR-ND - Tape & Reel (TR)
PCD2348CT-ND - Cut Tape (CT)
PCD2348DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M101YGC
Description
FIXED IND 97UH 2.7A 229 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
97 µH Shielded Drum Core, Wirewound Inductor 2.7 A 229mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M101YGC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
229mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.01000€1.01
10€0.83000€8.30
25€0.76760€19.19
50€0.72360€36.18
100€0.68220€68.22
250€0.63120€157.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.57816€289.08
1.000€0.54518€545.18
1.500€0.52679€790.18
2.500€0.50452€1,261.30
3.500€0.49038€1,716.33
5.000€0.47584€2,379.20
Manufacturers Standard Package
Unit Price without VAT:€1.01000
Unit Price with VAT:€1.21200