
ETQ-P4M4R7KFN | |
|---|---|
DigiKey Part Number | P124174TR-ND - Tape & Reel (TR) P124174CT-ND - Cut Tape (CT) P124174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M4R7KFN |
Description | FIXED IND 4.7UH 7.3A 22.77 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 7.3 A 22.77mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M4R7KFN Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22.77mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 9.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.57700 | €5.77 |
| 25 | €0.53320 | €13.33 |
| 50 | €0.50300 | €25.15 |
| 100 | €0.47420 | €47.42 |
| 250 | €0.43864 | €109.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.40178 | €200.89 |
| 1.000 | €0.37885 | €378.85 |
| 1.500 | €0.36606 | €549.09 |
| 2.500 | €0.35057 | €876.42 |
| 3.500 | €0.34074 | €1,192.59 |
| 5.000 | €0.33062 | €1,653.10 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

