

ETQ-P4LR36WFC | |
|---|---|
DigiKey Part Number | PCD1637TR-ND - Tape & Reel (TR) PCD1637CT-ND - Cut Tape (CT) PCD1637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4LR36WFC |
Description | FIXED IND 360NH 24A 1.1 MOHM SMD |
Customer Reference | |
Detailed Description | 360 nH Shielded Drum Core, Wirewound Inductor 24 A 1.1mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4LR36WFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.64400 | €16.44 |
| 100 | €1.35150 | €135.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.11206 | €1,112.06 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.40000 |

