Parametric Equivalent
Parametric Equivalent

ERZ-VEEV331 | |
|---|---|
DigiKey Part Number | 10-ERZ-VEEV331TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VEEV331 |
Description | VARISTOR 330V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6 kA |
Manufacturer Panasonic Industry | Energy 115J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 580 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 210 V | Grade Automotive |
Maximum DC Volts 270 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 297 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 330 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 363 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D331CS | Panasonic Industry | 0 | 10-ERZ-V14D331CS-ND | €0.21276 | Parametric Equivalent |
| ERZ-V14V331CS | Panasonic Industry | 0 | 10-ERZ-V14V331CS-ND | €0.21276 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23797 | €237.97 |
| Unit Price without VAT: | €0.23797 |
|---|---|
| Unit Price with VAT: | €0.28556 |


