ERZ-VA7V121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.09201
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.09201
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.10732
Datasheet
120 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-VA7V121

DigiKey Part Number
10-ERZ-VA7V121TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERZ-VA7V121
Description
VARISTOR 120V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
Panasonic Industry
Current - Surge
1.75 kA
Series
Energy
10J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
590 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
120 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V07D121CSPanasonic Industry010-ERZ-V07D121CS-ND€0.09201Parametric Equivalent
ERZ-V07V121CSPanasonic Industry010-ERZ-V07V121CS-ND€0.09201Parametric Equivalent
ERZ-VA7D121Panasonic Industry010-ERZ-VA7D121TB-ND€0.10732Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.10732€214.64
Unit Price without VAT:€0.10732
Unit Price with VAT:€0.12878