ERZ-V14V102C1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.40154
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.56352
Datasheet
1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V14V102C1

DigiKey Part Number
10-ERZ-V14V102C1-ND
Manufacturer
Manufacturer Product Number
ERZ-V14V102C1
Description
VARISTOR 1KV 5KA DISC 14MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
5 kA
Manufacturer
Panasonic Industry
Energy
280J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
230 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
625 V
Grade
Automotive
Maximum DC Volts
825 V
Qualification
AEC-Q200
Varistor Voltage (Min)
900 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
1 kV
Package / Case
Disc 14mm
Varistor Voltage (Max)
1.1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V14D102C1Panasonic Industry010-ERZ-V14D102C1-ND€0.40154Parametric Equivalent
ERZ-VEEV102Panasonic Industry010-ERZ-VEEV102TB-ND€0.56352Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.40154€401.54
Manufacturers Standard Package
Unit Price without VAT:€0.40154
Unit Price with VAT:€0.48185