ERZ-V09D680 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 419
Unit Price: €0.32000
Datasheet
68 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V09D680

DigiKey Part Number
ERZ-V09D680-ND
Manufacturer
Manufacturer Product Number
ERZ-V09D680
Description
VARISTOR 68V 1KA DISC 11.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
75 V
Manufacturer
Panasonic Industry
Current - Surge
1 kA
Series
Energy
9.8J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2800 pF @ 1 kHz
Maximum AC Volts
40 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
56 V
Mounting Type
Through Hole
Varistor Voltage (Min)
61 V
Package / Case
Disc 11.5mm
Varistor Voltage (Typ)
68 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V10D680Panasonic Industry419P7305-ND€0.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.14708€147.08
Manufacturers Standard Package
Unit Price without VAT:€0.14708
Unit Price with VAT:€0.17650