150 V 1.75 kA Varistor 1 Circuit Through Hole Disc 8.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V07D151

DigiKey Part Number
P7248-ND
Manufacturer
Manufacturer Product Number
ERZ-V07D151
Description
VARISTOR 150V 1.75KA DISC 8.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 V 1.75 kA Varistor 1 Circuit Through Hole Disc 8.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V07D151 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
165 V
Manufacturer
Panasonic Industry
Current - Surge
1.75 kA
Series
Energy
13J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
125 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 8.5mm
Varistor Voltage (Typ)
150 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.13900€1.39
25€0.12360€3.09
100€0.10550€10.55
250€0.09692€24.23
500€0.09178€45.89
1.000€0.08757€87.57
3.000€0.08234€247.02
5.000€0.08041€402.05
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000