ERZ-V05V220CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.08739
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.047
Unit Price: €0.22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.09894
Datasheet
22 V 250 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V05V220CS

DigiKey Part Number
10-ERZ-V05V220CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V05V220CS
Description
VARISTOR 22V 250A DISC 5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 V 250 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
24 V
Manufacturer
Panasonic Industry
Current - Surge
250 A
Series
Energy
0.7J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1500 pF @ 1 kHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
18 V
Mounting Type
Through Hole
Varistor Voltage (Min)
20 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
22 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V05D220CSPanasonic Industry010-ERZ-V05D220CS-ND€0.08739Parametric Equivalent
ERZ-VA5D220Panasonic Industry1.04710-ERZ-VA5D220CT-ND€0.22000Parametric Equivalent
ERZ-VA5V220Panasonic Industry010-ERZ-VA5V220TB-ND€0.09894Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€0.08739€174.78
Unit Price without VAT:€0.08739
Unit Price with VAT:€0.10487