
ERZ-V05D431 | |
|---|---|
DigiKey Part Number | P7245-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D431 |
Description | VARISTOR 430V 800A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V05D431 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 800 A |
Series | Energy 13.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.11680 | €2.92 |
| 100 | €0.09980 | €9.98 |
| 250 | €0.09168 | €22.92 |
| 500 | €0.08678 | €43.39 |
| 1.000 | €0.08274 | €82.74 |
| 3.000 | €0.07776 | €233.28 |
| 5.000 | €0.07592 | €379.60 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

