


ERZ-U14JP511 | |
|---|---|
DigiKey Part Number | P123605-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-U14JP511 |
Description | SINGLETRANSIENT/SURGE ABSORBERS1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Maximum DC Volts 342 V |
Manufacturer Panasonic Industry | Number of Circuits 1 |
Series | Operating Temperature -40°C ~ 70°C (TJ) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Maximum AC Volts 242 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €524.26000 | €524.26 |
| 10 | €459.19000 | €4,591.90 |
| Unit Price without VAT: | €524.26000 |
|---|---|
| Unit Price with VAT: | €629.11200 |

