

ERZ-E14A431SC | |
|---|---|
DigiKey Part Number | 10-ERZ-E14A431SC-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A431SC |
Description | VARISTOR 430V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 303J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E14A431S1 | Panasonic Industry | 91 | P124365-ND | €0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.55200 | €5.52 |
| 25 | €0.49720 | €12.43 |
| 100 | €0.43740 | €43.74 |
| 250 | €0.40860 | €102.15 |
| 500 | €0.39132 | €195.66 |
| 2.000 | €0.36534 | €730.68 |
| 4.000 | €0.35568 | €1,422.72 |
| 6.000 | €0.35085 | €2,105.10 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |


