Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E11F561 | |
|---|---|
DigiKey Part Number | ERZ-E11F561-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E11F561 |
Description | VARISTOR 560V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 616 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 190J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 310 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 450 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A561 | Panasonic Industry | 1.500 | P16691-ND | €0.30000 | Parametric Equivalent |
| ERZ-E11A561CS | Panasonic Industry | 0 | ERZ-E11A561CS-ND | €0.13384 | Parametric Equivalent |
| ERZ-E11B561CS | Panasonic Industry | 0 | ERZ-E11B561CS-ND | €0.13384 | Parametric Equivalent |
| ERZ-E11E561 | Panasonic Industry | 0 | ERZ-E11E561-ND | €0.13301 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13301 | €665.05 |
| Unit Price without VAT: | €0.13301 |
|---|---|
| Unit Price with VAT: | €0.15961 |



