
ERZ-E11A331SC | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A331SC-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A331SC |
Description | VARISTOR 330V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 363 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 115J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 520 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 270 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19023 | €570.69 |
| Unit Price without VAT: | €0.19023 |
|---|---|
| Unit Price with VAT: | €0.22828 |

