Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E11A241CS | |
|---|---|
DigiKey Part Number | ERZ-E11A241CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A241CS |
Description | VARISTOR 240V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 84J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 620 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A241 | Panasonic Industry | 2.260 | P16683-ND | €0.26000 | Parametric Equivalent |
| ERZ-E11B241CS | Panasonic Industry | 0 | ERZ-E11B241CS-ND | €0.12481 | Parametric Equivalent |
| ERZ-E11E241 | Panasonic Industry | 0 | ERZ-E11E241-ND | €0.11473 | Parametric Equivalent |
| ERZ-E11F241 | Panasonic Industry | 0 | ERZ-E11F241-ND | €0.11473 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12481 | €374.43 |
| Unit Price without VAT: | €0.12481 |
|---|---|
| Unit Price with VAT: | €0.14977 |



