ERZ-E08F621 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 156
Unit Price: €0.23000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.09542
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.09542
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.11242
Datasheet
620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm

ERZ-E08F621

DigiKey Part Number
ERZ-E08F621-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E08F621
Description
VARISTOR 620V 3.5KA DISC 11.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
682 V
Manufacturer
Panasonic Industry
Current - Surge
3.5 kA
Series
Energy
92J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
140 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 11.5mm
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E08A621Panasonic Industry156P16678-ND€0.23000Parametric Equivalent
ERZ-E08A621CSPanasonic Industry0ERZ-E08A621CS-ND€0.09542Parametric Equivalent
ERZ-E08B621CSPanasonic Industry0ERZ-E08B621CS-ND€0.09542Parametric Equivalent
ERZ-E08E621Panasonic Industry0ERZ-E08E621-ND€0.11242Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.11242€56.21
Manufacturers Standard Package
Unit Price without VAT:€0.11242
Unit Price with VAT:€0.13490