Similar
Direct
Similar


ERZ-E08A361 | |
|---|---|
DigiKey Part Number | P16672-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E08A361 |
Description | VARISTOR 360V 3.5KA DISC 10.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 65J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 280 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 10.5mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V10D361 | Panasonic Industry | 748 | P7255-ND | €0.29000 | Similar |
| B72210S2231K101 | TDK | 1.130 | 495-76191-ND | €0.31000 | Direct |
| MOV-14D361K | Bourns Inc. | 13.093 | MOV-14D361K-ND | €0.28000 | Similar |
| V10E230P | Littelfuse Inc. | 3.997 | F10939-ND | €0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14800 | €1.48 |
| 50 | €0.12020 | €6.01 |
| 100 | €0.11170 | €11.17 |
| 250 | €0.10272 | €25.68 |
| 500 | €0.09734 | €48.67 |
| 1.000 | €0.09289 | €92.89 |
| 2.500 | €0.08821 | €220.53 |
| 5.000 | €0.08538 | €426.90 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |





