Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E07F331 | |
|---|---|
DigiKey Part Number | ERZ-E07F331-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E07F331 |
Description | VARISTOR 330V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 363 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 44J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 280 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 270 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E07A331 | Panasonic Industry | 0 | P16659-ND | €0.07031 | Parametric Equivalent |
| ERZ-E07A331CS | Panasonic Industry | 0 | ERZ-E07A331CS-ND | €0.08583 | Parametric Equivalent |
| ERZ-E07B331CS | Panasonic Industry | 0 | ERZ-E07B331CS-ND | €0.06933 | Parametric Equivalent |
| ERZ-E07E331 | Panasonic Industry | 0 | ERZ-E07E331-ND | €0.07934 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07934 | €793.40 |
| Unit Price without VAT: | €0.07934 |
|---|---|
| Unit Price with VAT: | €0.09521 |



