Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E07E221 | |
|---|---|
DigiKey Part Number | ERZ-E07E221-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E07E221 |
Description | VARISTOR 220V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 30J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E07A221 | Panasonic Industry | 68 | P16656-ND | €0.17000 | Parametric Equivalent |
| ERZ-E07A221CS | Panasonic Industry | 0 | ERZ-E07A221CS-ND | €0.06749 | Parametric Equivalent |
| ERZ-E07B221CS | Panasonic Industry | 0 | ERZ-E07B221CS-ND | €0.08350 | Parametric Equivalent |
| ERZ-E07F221 | Panasonic Industry | 0 | ERZ-E07F221-ND | €0.07756 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07757 | €775.70 |
| Unit Price without VAT: | €0.07757 |
|---|---|
| Unit Price with VAT: | €0.09308 |



