


ERT-J1VT224HM | |
|---|---|
DigiKey Part Number | P122076TR-ND - Tape & Reel (TR) P122076CT-ND - Cut Tape (CT) P122076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VT224HM |
Description | THERM NTC 220KOHM 4485K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 5 | €0.19800 | €0.99 |
| 10 | €0.18700 | €1.87 |
| 25 | €0.17360 | €4.34 |
| 50 | €0.16420 | €8.21 |
| 100 | €0.15590 | €15.59 |
| 500 | €0.13896 | €69.48 |
| 1.000 | €0.13269 | €132.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11938 | €477.52 |
| 8.000 | €0.11467 | €917.36 |
| 12.000 | €0.11210 | €1,345.20 |
| 20.000 | €0.10904 | €2,180.80 |
| 28.000 | €0.10713 | €2,999.64 |
| 40.000 | €0.10519 | €4,207.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

