


ERT-J0ES104F | |
|---|---|
DigiKey Part Number | P123993TR-ND - Tape & Reel (TR) P123993CT-ND - Cut Tape (CT) P123993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ES104F |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4330K | |
B25/75 | - | |
B25/85 | 4390K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 5 | €0.08600 | €0.43 |
| 10 | €0.08000 | €0.80 |
| 25 | €0.07360 | €1.84 |
| 50 | €0.06960 | €3.48 |
| 100 | €0.06560 | €6.56 |
| 500 | €0.05786 | €28.93 |
| 1.000 | €0.05500 | €55.00 |
| 5.000 | €0.04927 | €246.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04623 | €462.30 |
| 20.000 | €0.04432 | €886.40 |
| 30.000 | €0.04328 | €1,298.40 |
| 50.000 | €0.04204 | €2,102.00 |
| 70.000 | €0.04126 | €2,888.20 |
| 100.000 | €0.04048 | €4,048.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

