
ERJ-XGNJ473Y | |
|---|---|
DigiKey Part Number | P47KAWTR-ND - Tape & Reel (TR) P47KAWCT-ND - Cut Tape (CT) P47KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ473Y |
Description | RES 47K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ473Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF01005FT47K0 | Stackpole Electronics Inc | 8.130 | 738-RMCF01005FT47K0CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.05640 | €1.41 |
| 50 | €0.04760 | €2.38 |
| 100 | €0.04060 | €4.06 |
| 250 | €0.03368 | €8.42 |
| 500 | €0.02966 | €14.83 |
| 1.000 | €0.02648 | €26.48 |
| 5.000 | €0.02141 | €107.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.01806 | €361.20 |
| 40.000 | €0.01716 | €686.40 |
| 60.000 | €0.01672 | €1,003.20 |
| 100.000 | €0.01625 | €1,625.00 |
| 140.000 | €0.01598 | €2,237.20 |
| 200.000 | €0.01572 | €3,144.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

