
ERJ-XGN0R00Y | |
|---|---|
DigiKey Part Number | P0.0AWTR-ND - Tape & Reel (TR) P0.0AWCT-ND - Cut Tape (CT) P0.0AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGN0R00Y |
Description | RES 0 OHM JUMPER - 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGN0R00Y Models |
Category | Temperature Coefficient -100/ +600ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04880 | €1.22 |
| 50 | €0.04300 | €2.15 |
| 100 | €0.03790 | €3.79 |
| 250 | €0.03228 | €8.07 |
| 500 | €0.02882 | €14.41 |
| 1.000 | €0.02583 | €25.83 |
| 5.000 | €0.02052 | €102.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.01765 | €353.00 |
| 40.000 | €0.01637 | €654.80 |
| 60.000 | €0.01571 | €942.60 |
| 100.000 | €0.01497 | €1,497.00 |
| 140.000 | €0.01452 | €2,032.80 |
| 200.000 | €0.01409 | €2,818.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

