Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-XGEJ623Y | |
|---|---|
DigiKey Part Number | 10-ERJ-XGEJ623YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-XGEJ623Y |
Description | RES 62K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-XGNJ623Y | Panasonic Industry | 0 | ERJ-XGNJ623Y-ND | €0.01806 | Parametric Equivalent |
| RMC1/32-6202FPA | Kamaya Inc. | 0 | 2315-RMC1/32-6202FPATR-ND | €0.00598 | Parametric Equivalent |
| RMC1/32-623JPA | Kamaya Inc. | 0 | 2315-RMC1/32-623JPATR-ND | €0.00284 | Parametric Equivalent |
| RMCF01005FT62K0 | Stackpole Electronics Inc | 15.000 | 738-RMCF01005FT62K0CT-ND | €0.08000 | Parametric Equivalent |
| RMCF01005JT62K0 | Stackpole Electronics Inc | 0 | 738-RMCF01005JT62K0-ND | €0.00460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.03619 | €723.80 |
| Unit Price without VAT: | €0.03619 |
|---|---|
| Unit Price with VAT: | €0.04343 |




